802848 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 1.7 mA, 802848
Order No.: 28G2846
EAN: 4050143055807
MPN:
802848
NBB15-30GKK-WO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.9165 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
178.92 € *
Price list
Quantity
Price per unit*
1 pcs.
178.9165 €
2 pcs.
174.5492 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-30GKK-WO, PEPPERL+FUCHS
Inductive sensor, 15 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 1.7 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |