802136 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, flush, antivalent, 15 mA, 802136

Order No.: 28G2841
EAN: 4050143229758
MPN:
802136
NBB2-F29-A0
802136 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.4893 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
56.49 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4893 €
3 pcs.
54.2283 €
5 pcs.
52.1458 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-F29-A0, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, 4-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function antivalent
switching current 15 mA
Detecting distance 2 mm
Assembly surface mounting, flush
Connection cable, PVC 0.14 mm², 2 m
Degree of protection (IP) IP67
Length 27 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes