70158977 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 15 mA, 70158977
Order No.: 28G2810
EAN: 4050143539529
MPN:
70158977
NEB6-12GM50-E3-Y70158977
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.7154 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
175.72 € *
Price list
Quantity
Price per unit*
1 pcs.
175.7154 €
2 pcs.
171.4314 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NEB6-12GM50-E3-Y70158977, PEPPERL+FUCHS
Inductive sensor, Increased operating distance, 6 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 15 mA | |
| Detecting distance | 6 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.34 mm², 200 mm | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |