70134926-0006 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 70134926-0006

Order No.: 28G2794
EAN: 4050143457359
MPN:
70134926-0006
NBB5-18GS50-Z4L-V1-3G-3D
70134926-0006 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.1389 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
99.14 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1389 €
2 pcs.
96.5923 €
3 pcs.
94.1766 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB5-18GS50-Z4L-V1-3G-3D, PEPPERL+FUCHS

Inductive sensor, 5 mm flush, 2-wire DC sensor with minimum off-state current.

Features

  • Switching status indicator, yellow LED
  • ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc)
  • Stainless steel housing
  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 5 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 18 mm
Length 66 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes