70133329 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133329
Order No.: 28G2766
EAN: 4050143456932
MPN:
70133329
NJ25-50-N-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.0256 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
174.03 € *
Price list
Quantity
Price per unit*
1 pcs.
174.0256 €
2 pcs.
169.7773 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ25-50-N-5M, PEPPERL+FUCHS
Inductive sensor 25 mm, non-flush NAMUR output.
Features
- 5 meter connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 25 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.75 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 50 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |