70133327 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133327
Order No.: 28G2764
EAN: 4050143456918
MPN:
70133327
NJ25-50-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.1736 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
161.17 € *
Price list
Quantity
Price per unit*
1 pcs.
161.1736 €
2 pcs.
157.2347 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ25-50-N, PEPPERL+FUCHS
Inductive sensor 25 mm, non-flush NAMUR output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 25 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 50 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |