70133285 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133285

Order No.: 28G2731
EAN: 4050143456574
MPN:
70133285
NJ10-22-N-G-5M
70133285 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.1357 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
107.14 € *
Price list
Quantity
Price per unit*
1 pcs.
107.1357 €
2 pcs.
104.3868 €
3 pcs.
101.7807 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ10-22-N-G-5M, PEPPERL+FUCHS

Inductive sensor, 10 mm non-flush, Usable up to SIL 2 acc. to IEC 61508.

Features

  • NAMUR output
  • Stainless steel housing
5 meter connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 10 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.75 mm², 5 m
Degree of protection (IP) IP68
diameter 21 mm
Length 35 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes