70133279 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133279
Order No.: 28G2728
EAN: 4050143456543
MPN:
70133279
NJ8-18GM-N-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.2571 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
101.26 € *
Price list
Quantity
Price per unit*
1 pcs.
101.2571 €
2 pcs.
98.6510 €
3 pcs.
96.1877 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ8-18GM-N-V1, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush, Usable up to SIL 2 acc. to IEC 61508.
Features
- NAMUR output
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |