70133191 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133191

Order No.: 28G2654
EAN: 4050143455874
MPN:
70133191
NJ4-30GM-N-200-10M
70133191 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
901.9605 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
901.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
901.9605 €

Inductive sensor, NJ4-30GM-N-200-10M, PEPPERL+FUCHS

Inductive sensor, Temperature range 0 - 200 °C, NAMUR output.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 4 mm
Assembly flush mounting, flush
Connection cable, FEP 0.34 mm², 10 m
Degree of protection (IP) IP65
diameter 30 mm
Length 75 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes