70133172 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133172

Order No.: 28G2640
EAN: 4050143455690
MPN:
70133172
NJ5-18GK-SN-10M
70133172 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
160.0193 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
160.02 € *
Price list
Quantity
Price per unit*
1 pcs.
160.0193 €
2 pcs.
156.1161 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ5-18GK-SN-10M, PEPPERL+FUCHS

Inductive sensor, 5 mm flush, Usable up to SIL 3 acc. to IEC 61508.

Features

  • Degree of protection IP68
  • ATEX-/IECEx-approvals for zone 0/1/20/21 (Ex i)
  • ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc)
  • 10 m connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 5 mm
Assembly flush mounting, flush
Connection cable, silicone 0.75 mm², 10 m
Degree of protection (IP) IP68
diameter 18 mm
Length 39 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes