70133168 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 70133168
Order No.: 28G2637
EAN: 4050143455669
MPN:
70133168
NJ3-18GK-S1N-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.3743 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
165.37 € *
Price list
Quantity
Price per unit*
1 pcs.
165.3743 €
2 pcs.
161.3402 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ3-18GK-S1N-5M, PEPPERL+FUCHS
Inductive sensor, Nonferrous targets, 3 mm flush in ST37 / 1.0037.
Features
- Usable up to SIL 3 acc. to IEC 61508
- Degree of protection IP68
- ATEX & IECEX certifications
- ATEX/IECEx Zone 2/22
- 5 meter connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 3 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, silicone 0.75 mm², 5 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 18 mm | |
| Length | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |