70133107 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 70133107
Order No.: 28G2589
EAN: 4050143455119
MPN:
70133107
NJ3-18GK-S1N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.5223 € *
Available: 1 pcs.
Total Price:
152.52 € *
Price list
Quantity
Price per unit*
1 pcs.
152.5223 €
2 pcs.
148.7976 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ3-18GK-S1N, PEPPERL+FUCHS
Inductive sensor, Nonferrous targets, 3 mm flush in ST37 / 1.0037.
Features
- Usable up to SIL 3 acc. to IEC 61508
- Degree of protection IP68
- ATEX-/IECEx-approvals for zone 0/1/20/21 (Ex i)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 3 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, silicone 0.75 mm², 2 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 18 mm | |
| Length | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |