70133083 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 1 Form B (N/C), 70133083

Order No.: 28G2573
EAN: 4050143454945
MPN:
70133083
NCB2-V3-N0
70133083 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.7241 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.72 € *
Price list
Quantity
Price per unit*
1 pcs.
64.7241 €
2 pcs.
62.1299 €
3 pcs.
59.7380 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB2-V3-N0, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Usable up to SIL 2 acc. to IEC 61508.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 2 mm
Assembly surface mounting, flush
Connection cable, PVC 0.14 mm², 130 mm
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes