70133020 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133020
Order No.: 28G2517
EAN: 4050143454389
MPN:
70133020
NJ4-30GM-N-200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
883.8130 € *
Standard delivery time from the manufacturer is: 1 Week
Inductive sensor, NJ4-30GM-N-200, PEPPERL+FUCHS
Inductive sensor, 4 mm flush, Temperature range0 - 200 °C.
Features
- NAMUR output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, FEP 0.34 mm², 5 m | |
| Degree of protection (IP) | IP65 | |
| diameter | 30 mm | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |