70133004 | PEPPERL+FUCHS

Inductive slot sensor, 2 wire, 1 Form B (N/C), 70133004

Order No.: 28G0063
EAN: 4050143457762
MPN:
70133004
SJ2-SN
70133004 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.2873 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
85.29 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2873 €
2 pcs.
83.1096 €
3 pcs.
81.0390 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, SJ2-SN, PEPPERL+FUCHS

Inductive sensor, 2 mm slot width, Usable up to SIL 3 acc. to IEC 61508.

Features

  • Ferrous targets
Technical specifications
Filter Property Value
Product type inductive slot sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Connection stranded wires
Degree of protection (IP) IP67
Length 8 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes