70133001 | PEPPERL+FUCHS
Inductive slot sensor, 2 wire, 1 Form B (N/C), 70133001
Order No.: 28G0061
EAN: 4050143454297
MPN:
70133001
SJ5-K-N-6M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.6791 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
117.68 € *
Price list
Quantity
Price per unit*
1 pcs.
117.6791 €
2 pcs.
114.6684 €
3 pcs.
111.8005 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, SJ5-K-N-6M, PEPPERL+FUCHS
Inductive sensor, 5 mm slot width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | cable, PVC 0.75 mm², 6 m | |
| Degree of protection (IP) | IP67 | |
| Length | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |