70133000 | PEPPERL+FUCHS
Inductive slot sensor, 2 wire, 1 Form B (N/C), 70133000
Order No.: 28G0060
EAN: 4050143454280
MPN:
70133000
SJ5-K-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.5035 € *
Available: 2 pcs.
Total Price:
80.50 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5035 €
2 pcs.
77.2786 €
3 pcs.
74.3036 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, SJ5-K-N, PEPPERL+FUCHS
Inductive sensor, 5 mm slot width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | cable, PVC 0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |