70132998 | PEPPERL+FUCHS
Inductive slot sensor, 2 wire, 1 Form B (N/C), 70132998
Order No.: 28G0058
EAN: 4050143454266
MPN:
70132998
SJ30-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
241.0583 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
241.06 € *
Price list
Quantity
Price per unit*
1 pcs.
241.0583 €
2 pcs.
235.1678 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, SJ30-N, PEPPERL+FUCHS
Inductive sensor 30 mm slot width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | cable, PVC 0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |