70117669 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 70117669

Order No.: 28G2447
EAN: 4050143430871
MPN:
70117669
NBB1,5-5GM25-E2-0,3M-V3
70117669 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
150.9158 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
150.92 € *
Price list
Quantity
Price per unit*
1 pcs.
150.9158 €
2 pcs.
147.0483 €
3 pcs.
143.3831 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB1,5-5GM25-E2-0,3M-V3, PEPPERL+FUCHS

Inductive sensor, Basic series.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection cable, PVC 0.14 mm², 0.3 m
Degree of protection (IP) IP67
diameter 5 mm
Length 25 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes