70108304 | PEPPERL+FUCHS

Magnetic field sensor, NAMUR, cable assembly, 1 Form A (N/O), 8.2 V (DC), 70108304

Order No.: 28G6045
EAN: 4050143428915
MPN:
70108304
MB35-F12-1N-5M
70108304 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.4157 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
121.42 € *
Price list
Quantity
Price per unit*
1 pcs.
121.4157 €
2 pcs.
118.2979 €
3 pcs.
115.3348 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic field sensor, MB35-F12-1N-5M, PEPPERL+FUCHS

Magnetic field sensor, Comfort series, 35 mm flush.

Technical specifications
Filter Property Value
Product type magnetic field sensor
Version NAMUR
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 8.2 V
Detecting distance 35 mm
Assembly cable assembly
Connection cable, PVC 0.34 mm², 5 m
Degree of protection (IP) IP67
Length 30 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes