70108303 | PEPPERL+FUCHS
Magnetic field sensor, NAMUR, cable assembly, 1 Form A (N/O), 8.2 V (DC), 70108303
Order No.: 28G6044
EAN: 4050143428908
MPN:
70108303
MB35-F12-1N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.7771 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.78 € *
Price list
Quantity
Price per unit*
1 pcs.
110.7771 €
2 pcs.
107.9330 €
3 pcs.
105.2317 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic field sensor, MB35-F12-1N, PEPPERL+FUCHS
Magnetic field sensor, Comfort series, 35 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic field sensor | |
| Version | NAMUR | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 8.2 V | |
| Detecting distance | 35 mm | |
| Assembly | cable assembly | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |