553909 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 553909

Order No.: 28G2437
EAN: 4050143267095
MPN:
553909
3RG4075-0AJ00-PF
553909 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.6122 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
76.61 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6122 €
2 pcs.
73.5420 €
3 pcs.
70.7098 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, 3RG4075-0AJ00-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Detecting distance 5 mm
Assembly flush mounting, flush
Connection stranded wires
Degree of protection (IP) IP67
diameter 18 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes