552778 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 552778
Order No.: 28G2429
EAN: 4050143198726
MPN:
552778
3RG4023-0AG30-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.7793 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
164.78 € *
Price list
Quantity
Price per unit*
1 pcs.
164.7793 €
2 pcs.
160.7571 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, 3RG4023-0AG30-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.25 mm², 2 m | |
| Degree of protection (IP) | IP68 | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |