552317 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form A (N/O), 552317

Order No.: 28G2416
EAN: 4050143232222
MPN:
552317
3RG4023-0KB00-1AF0-PF
552317 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
193.0656 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
193.07 € *
Price list
Quantity
Price per unit*
1 pcs.
193.0656 €
2 pcs.
188.3413 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, 3RG4023-0KB00-1AF0-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 8 mm
Assembly flush mounting, not flush
Connection cable, PUR 0.25 mm², 5 m
Degree of protection (IP) IP67
Length 54 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes