552001 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 552001
Order No.: 28G2395
EAN: 4050143130627
MPN:
552001
3RG4031-6KD00-2AA0-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
226.1238 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
226.12 € *
Price list
Quantity
Price per unit*
1 pcs.
226.1238 €
2 pcs.
220.6141 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, 3RG4031-6KD00-2AA0-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Detecting distance | 15 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |