552000 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 552000
Order No.: 28G2394
EAN: 4050143165322
MPN:
552000
3RG4031-6KD00-2AA1-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
246.8298 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
246.83 € *
Price list
Quantity
Price per unit*
1 pcs.
246.8298 €
2 pcs.
240.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, 3RG4031-6KD00-2AA1-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Detecting distance | 15 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |