551798 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 551798
Order No.: 28G2392
EAN: 4050143298402
MPN:
551798
3RG4022-0AG01-2AB6-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.4846 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
157.48 € *
Price list
Quantity
Price per unit*
1 pcs.
157.4846 €
2 pcs.
153.4267 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, 3RG4022-0AG01-2AB6-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.25 mm², 7 m | |
| Degree of protection (IP) | IP67 | |
| Length | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |