321676 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 10 mA, 321676
Order No.: 28G1985
EAN: 4050143052967
MPN:
321676
NCB1,5-18GM60-E3-D-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
261.6215 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
261.62 € *
Price list
Quantity
Price per unit*
1 pcs.
261.6215 €
2 pcs.
255.2431 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB1,5-18GM60-E3-D-V1, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, Compression proof up to 350 bar, dynamic on active surface.
Features
- For applications in hydraulic cylinder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 10 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |