088007 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 10 mA, 088007

Order No.: 28G0189
EAN: 4050143006335
MPN:
088007
NCB1,5-18GM60-E3-D
088007 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
261.6215 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
261.62 € *
Price list
Quantity
Price per unit*
1 pcs.
261.6215 €
2 pcs.
255.2431 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB1,5-18GM60-E3-D, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush, Compression proof up to 350 bar, dynamic on active surface.

Features

  • For applications in hydraulic cylinder
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 10 mA
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP67
diameter 18 mm
Length 57 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes