319327 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 15 mA, 319327
Order No.: 28G1978
EAN: 4050143052868
MPN:
319327
NBN3-8GM30-E2-Y319327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.4288 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
118.43 € *
Price list
Quantity
Price per unit*
1 pcs.
118.4288 €
2 pcs.
115.3824 €
3 pcs.
112.5026 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-8GM30-E2-Y319327, PEPPERL+FUCHS
Inductive sensor, Basic series, 3 mm non-flush.
Features
- Increased operating distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 3 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 100 mm | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |