304615-0205 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 10 mA, 304615-0205

Order No.: 28G1776
EAN: 4050143377541
MPN:
304615-0205
NBN3-8GM40-E2-V3-Y
304615-0205 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.3545 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
155.35 € *
Price list
Quantity
Price per unit*
1 pcs.
155.3545 €
2 pcs.
151.5703 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN3-8GM40-E2-V3-Y, PEPPERL+FUCHS

Inductive sensor, 3 mm non-flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 3 mm
Assembly flush mounting, not flush
Connection M8-connector
Degree of protection (IP) IP65/IP66/IP67
diameter 8 mm
Length 55 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes