316607-0011 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, not flush, antivalent, 20 mA, 316607-0011

Order No.: 28G1976
EAN: 4050143422623
MPN:
316607-0011
NBN50-L2K-A0-V1
316607-0011 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.8462 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.85 € *
Price list
Quantity
Price per unit*
1 pcs.
86.8462 €
2 pcs.
84.6090 €
3 pcs.
82.5027 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN50-L2K-A0-V1, PEPPERL+FUCHS

Inductive sensor, 50 mm non-flush, Active Shielding Technology.

Features

  • 4-wire DC
  • Sensor head bidirectional and rotatable
  • Quick mounting bracket
  • 4 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function antivalent
switching current 20 mA
Detecting distance 50 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP68/IP69
Length 67 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes