316607-0007 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 316607-0007
Order No.: 28G1972
EAN: 4050143422586
MPN:
316607-0007
NBB30-L2K-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.7649 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.76 € *
Price list
Quantity
Price per unit*
1 pcs.
81.7649 €
2 pcs.
79.6586 €
3 pcs.
77.6713 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB30-L2K-E2-V1, PEPPERL+FUCHS
Inductive sensor, 30 mm flush, Active Shielding Technology.
Features
- 3-wire DC
- Sensor head bidirectional and rotatable
- Quick mounting bracket
- 4 LEDs indicator for 360° visibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 30 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69 | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |