316607-0002 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, antivalent, 20 mA, 316607-0002
Order No.: 28G1967
EAN: 4050143422531
MPN:
316607-0002
NBB30-U1K-A0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.5069 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
131.51 € *
Price list
Quantity
Price per unit*
1 pcs.
131.5069 €
2 pcs.
128.1392 €
3 pcs.
124.9381 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB30-U1K-A0, PEPPERL+FUCHS
Inductive sensor, 30 mm flush, Active Shielding Technology.
Features
- 3-wire DC
- Sensor head bidirectional and rotatable
- 4 LEDs indicator for 360° visibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 30 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68/IP69 | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |