316607-0001 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 316607-0001

Order No.: 28G1966
EAN: 4050143422524
MPN:
316607-0001
NBB30-U1K-E2
316607-0001 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
126.4137 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
126.41 € *
Price list
Quantity
Price per unit*
1 pcs.
126.4137 €
2 pcs.
123.1888 €
3 pcs.
120.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB30-U1K-E2, PEPPERL+FUCHS

Inductive sensor, 30 mm flush, Active Shielding Technology.

Features

  • 3-wire DC
  • Sensor head bidirectional and rotatable
  • 4 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 20 mA
Detecting distance 30 mm
Assembly surface mounting, flush
Connection screw connection
Degree of protection (IP) IP68/IP69
Length 118 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes