315195 | PEPPERL+FUCHS
Position measuring system, 30 V (DC), Detection range 0-120 mm, 315195
Order No.: 28G7579
EAN: 4050143052776
MPN:
315195
PMI120-F90-IU-IO-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
367.6743 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
367.67 € *
Price list
Quantity
Price per unit*
1 pcs.
367.6743 €
2 pcs.
359.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive positioning system, PMI120-F90-IU-IO-V15, PEPPERL+FUCHS
Parameterization and diagnosis via IO-Link, Measuring range 0 - 120 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Position measuring system | |
| Switching Voltage (DC) | 30 V | |
| Detection range | 0-120 mm | |
| Detecting distance | 0.5-3 mm | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 135.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |