315189 | PEPPERL+FUCHS

Position measuring system, 30 V (DC), Detection range 0-40 mm, 315189

Order No.: 28G7571
EAN: 4050143052714
MPN:
315189
PMI40-F90-IU-IO-V15
315189 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
315189 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
286.7781 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
286.78 € *
Price list
Quantity
Price per unit*
1 pcs.
286.7781 €
2 pcs.
279.7928 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive positioning system, PMI40-F90-IU-IO-V15, PEPPERL+FUCHS

Parameterization and diagnosis via IO-Link, Measuring range 0 - 40 mm.

Technical specifications
Filter Property Value
Product type Position measuring system
Switching Voltage (DC) 30 V
Detection range 0-40 mm
Detecting distance 0.5-3 mm
Connection M12-connector
Degree of protection (IP) IP67/IP69K
Length 60.3 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 90318020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes