306534-0113 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 25 mA, 306534-0113

Order No.: 28G1957
EAN: 4050143378289
MPN:
306534-0113
NRB20-U1-E2-V1
306534-0113 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.7441 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
133.74 € *
Price list
Quantity
Price per unit*
1 pcs.
133.7441 €
2 pcs.
130.3050 €
3 pcs.
127.0563 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRB20-U1-E2-V1, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.

Features

  • Reduction factor = 1
  • 4 LEDs indicator for 360° visibility
  • Magnetic field resistant
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 25 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 118 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes