306534-0002 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 20 mA, 306534-0002
Order No.: 28G1940
EAN: 4050143378111
MPN:
306534-0002
NRN40-L3K-E2-IO-C-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.9429 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
112.94 € *
Price list
Quantity
Price per unit*
1 pcs.
112.9429 €
2 pcs.
110.0393 €
3 pcs.
107.3023 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRN40-L3K-E2-IO-C-V1, PEPPERL+FUCHS
Inductive sensor, 40 mm non-flush, Reduction factor = 1.
Features
- Magnetic field resistant
- Weld Immune
- IO-Link interface for service and process data
- Switch point mode or window mode can be set
- Switching function, stability alarm and pulse extension can be set
- 4-way LED indicator
- Quick mounting bracket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 20 mA | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |