306533-0411 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M18, flush, antivalent, 14 mA, 306533-0411
Order No.: 28G1938
EAN: 4050143555925
MPN:
306533-0411
NRB8-18GS50-A2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.0845 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
116.08 € *
Price list
Quantity
Price per unit*
1 pcs.
116.0845 €
2 pcs.
113.1095 €
3 pcs.
110.2773 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRB8-18GS50-A2-V1, PEPPERL+FUCHS
Inductive sensor, Reduction factor = 1, Magnetic field resistant.
Features
- Stainless steel housing
- Normally open/normally closed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 14 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |