264613 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 14 mA, 264613
Order No.: 28G0916
EAN: 4050143044184
MPN:
264613
NRB8-18GS40-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.9913 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.99 € *
Price list
Quantity
Price per unit*
1 pcs.
110.9913 €
2 pcs.
108.1472 €
3 pcs.
105.4459 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRB8-18GS40-E2-V1, PEPPERL+FUCHS
Inductive sensor, Reduction factor = 1, Magnetic field resistant.
Features
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 14 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |