306533-0015 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 15 mA, 306533-0015
Order No.: 28G1916
EAN: 4050143378005
MPN:
306533-0015
NRN10-12GS40-E2-IO-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.4815 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
135.48 € *
Price list
Quantity
Price per unit*
1 pcs.
135.4815 €
2 pcs.
132.0067 €
3 pcs.
128.6985 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRN10-12GS40-E2-IO-V1, PEPPERL+FUCHS
Inductive sensor, 10 mm non-flush, Reduction factor = 1.
Features
- Magnetic field resistant
- IO-Link interface for service and process data
- Switch point mode or window mode can be set
- Switching function, stability alarm and pulse extension can be set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 15 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |