292523 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form B (N/C), 14 mA, 292523

Order No.: 28G1114
EAN: 4050143049424
MPN:
292523
NRN10-12GS40-E3-V1
292523 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
125.3070 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
125.31 € *
Price list
Quantity
Price per unit*
1 pcs.
125.3070 €
2 pcs.
122.0940 €
3 pcs.
119.0357 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRN10-12GS40-E3-V1, PEPPERL+FUCHS

Inductive sensor, Reduction factor = 1, Magnetic field resistant.

Features

  • Stainless steel housing
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 14 mA
Detecting distance 10 mm
Assembly flush mounting, not flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 12 mm
Length 55 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes