304615-0226 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 304615-0226

Order No.: 28G1791
EAN: 4050143484447
MPN:
304615-0226
NBB2-8GH20-E2-V3
304615-0226 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.4840 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.48 € *
Price list
Quantity
Price per unit*
1 pcs.
99.4840 €
2 pcs.
96.9493 €
3 pcs.
94.5217 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-8GH20-E2-V3, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Housing with stainless steel (V4A; 1.4435)
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M8-connector
Degree of protection (IP) IP65/IP66/IP67
diameter 8 mm
Length 35 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes