304615-0219 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 304615-0219

Order No.: 28G1786
EAN: 4050143377619
MPN:
304615-0219
NBB2-8GM20-E2-V3-Y0219
304615-0219 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.7286 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
142.73 € *
Price list
Quantity
Price per unit*
1 pcs.
142.7286 €
2 pcs.
139.0753 €
3 pcs.
135.5886 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-8GM20-E2-V3-Y0219, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Full-length thread
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M8-connector
Degree of protection (IP) IP65/IP66/IP67
diameter 8 mm
Length 35 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes