304615-0043 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 304615-0043

Order No.: 28G1579
EAN: 4050143256266
MPN:
304615-0043
NBB2-8GM30-E2-10M
304615-0043 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.2051 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
112.21 € *
Price list
Quantity
Price per unit*
1 pcs.
112.2051 €
2 pcs.
109.3253 €
3 pcs.
106.6002 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-8GM30-E2-10M, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PVC 0.14 mm², 10 m
Degree of protection (IP) IP65/IP66/IP67
diameter 8 mm
Length 30 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes