304615-0063 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, antivalent, 10 mA, 304615-0063
Order No.: 28G1599
EAN: 4050143222100
MPN:
304615-0063
NBB2-8GM50-A0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.9723 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
98.97 € *
Price list
Quantity
Price per unit*
1 pcs.
98.9723 €
2 pcs.
96.4495 €
3 pcs.
94.0338 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-8GM50-A0, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | antivalent | |
| switching current | 10 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP65/IP66/IP67 | |
| diameter | 8 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |