304615-0051 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, flush, antivalent, 10 mA, 304615-0051

Order No.: 28G1587
EAN: 4050143289714
MPN:
304615-0051
NBB2-8GM40-A0-V1
304615-0051 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.9723 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
98.97 € *
Price list
Quantity
Price per unit*
1 pcs.
98.9723 €
2 pcs.
96.4495 €
3 pcs.
94.0338 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-8GM40-A0-V1, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function antivalent
switching current 10 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP65/IP66/IP67
diameter 8 mm
Length 65 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes