304276-001059 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 2 Form A (N/O), 15 mA, 304276-001059

Order No.: 28G1458
EAN: 4050143546329
MPN:
304276-001059
NSB10-30GH50-2E2-M1-S2D2
304276-001059 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
195.0529 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
195.05 € *
Price list
Quantity
Price per unit*
1 pcs.
195.0529 €
2 pcs.
190.2929 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NSB10-30GH50-2E2-M1-S2D2, PEPPERL+FUCHS

Inductive sensor, No unusable area, 10 mm flush.

Features

  • Use of standard metallic actuating surfaces
  • Applications up to Cat. 2, PLd/SIL 2 possible (can be used redundantly up to Cat. 3, PLe/SIL 3)
  • LED for switching state and fault indication
  • Safety outputs OSSD
  • E1-Type approval
  • Extended temperature range -40 ... +85 °C
  • TÜV certified
  • 10 V DC-30 V DC supply voltage
  • Max. altitude 5000 m
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 2 Form A (N/O)
switching current 15 mA
Detecting distance 10 mm
Assembly flush mounting, flush
Connection cable, PUR 0.5 mm², 2 m
Degree of protection (IP) IP68/IP69
diameter 30 mm
Length 65 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15