304276-001052 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 2 Form A (N/O), 15 mA, 304276-001052
Order No.: 28G1455
EAN: 4050143546251
MPN:
304276-001052
NSN8-18GH45-2E2-V1-M1-S2D2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
173.6924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
173.69 € *
Price list
Quantity
Price per unit*
1 pcs.
173.6924 €
2 pcs.
169.4560 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NSN8-18GH45-2E2-V1-M1-S2D2, PEPPERL+FUCHS
Inductive sensor, No unusable area, 8 mm non-flush.
Features
- Use of standard metallic actuating surfaces
- Applications up to Cat. 2, PLd/SIL 2 possible (can be used redundantly up to Cat. 3, PLe/SIL 3)
- E1-Type approval
- LED for switching state and fault indication
- Safety outputs OSSD
- Extended temperature range -40 ... +85 °C
- TÜV certified
- 10 V DC-30 V DC supply voltage
- Max. altitude 5000 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69 | |
| diameter | 18 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |